Schneider Electric Red Push Button Cap for Use with Harmony XB5

Subtotal (1 pack of 10 units)*

£194.26

(exc. VAT)

£233.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.26£19.426

*price indicative

RS Stock No.:
871-365
Mfr. Part No.:
ZBL4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

Harmony XB5

Cap Colour

Red

Cap Shape

Round

Cap Type

Red Cap

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric button cap is designed to be used with round push buttons, providing a seamless replacement for faulty or worn covers.

Compatible with Harmony XB4, XB5, and XAL ranges

Available in a striking red colour for high visibility

Sold in single quantities with a weight of 0.001 kg

Includes a total environmental carbon footprint of 0.1 kg CO2 eq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy