Martindale MARVIPDLOK150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- RS Stock No.:
- 238-1556
- Mfr. Part No.:
- MARVIPDLOK150-S
- Brand:
- Martindale
Subtotal (1 unit)*
£383.92
(exc. VAT)
£460.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 13 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.92 |
*price indicative
- RS Stock No.:
- 238-1556
- Mfr. Part No.:
- MARVIPDLOK150-S
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator | |
| Output Voltage | 690V | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 130g | |
| Length | 205mm | |
| Height | 67mm | |
| Width | 67mm | |
| Standards/Approvals | BS EN 612433, GS 38 | |
| Test Current | 3.5mA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator | ||
Output Voltage 690V | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 130g | ||
Length 205mm | ||
Height 67mm | ||
Width 67mm | ||
Standards/Approvals BS EN 612433, GS 38 | ||
Test Current 3.5mA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- PH
Martindale VIPDLOK150-S Lock Out Kit with Voltage Indicator and Proving Device
Martindale VIPDLOK150-S Lock Out Kit with Voltage Indicator and Proving Device.
The complete solution for safe isolation. Martindales VIPDLOK150-S Lock Out Kit contains the VI15000 1000V CAT IV voltage indicator, the PD690SRD AC/DC proving device with stepped output, along with a complete MCB lock out kit.
The kit includes 7 different locking devices for simple fitting to MCBs, RCBOs and fuse holders, 5 warning tags, a marker pen and a Durable case with space for storing additional accessories.
Ideal for contractors and maintenance teams working on systems up to 1000V requiring all the Basic tools for safe isolation proving dead and ensuring safety via lock out devices for MCBs, RCBOs and fuse holders.
Features
• For installations up to 1000V
• PD690SRD, 690V AC/DC proving unit
• VI15000 voltage indicator 1000V / CAT IV
• LOKKIT1, 13-piece lock out kit
• TC55 & TC71 cases
Related links
- Martindale MARVIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- Martindale MARVIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale VIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED
- Martindale VIPDLOK150-S Voltage Indicator 3.5mA 690V LED
- Martindale MARVIPDLOK138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- Martindale MARVIPDLOKPRO138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- Martindale MARVT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD RSCAL
