Martindale MARVT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD, LED, RSCAL
- RS Stock No.:
- 238-1577
- Mfr. Part No.:
- MARVT28PD-S
- Brand:
- Martindale
Subtotal (1 unit)*
£269.43
(exc. VAT)
£323.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 22 unit(s) shipping from 13 November 2026
- Plus 30 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.43 |
*price indicative
- RS Stock No.:
- 238-1577
- Mfr. Part No.:
- MARVT28PD-S
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 690V | |
| Display Type | LCD, LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 350g | |
| Height | 35mm | |
| Length | 150mm | |
| Width | 80mm | |
| Standards/Approvals | BS EN 610101 CAT IV 600V, BS EN 313261, CAT III 1000V, BS EN 612433 | |
| Calibrated | RSCAL | |
| Test Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 690V | ||
Display Type LCD, LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Weight 350g | ||
Height 35mm | ||
Length 150mm | ||
Width 80mm | ||
Standards/Approvals BS EN 610101 CAT IV 600V, BS EN 313261, CAT III 1000V, BS EN 612433 | ||
Calibrated RSCAL | ||
Test Current 3.5mA | ||
- COO (Country of Origin):
- PH
Martindale VT28PD-S Voltage Tester & Proving Unit Kit
The VT28PD-S voltage tester & proving device kit includes the VT28, a tough, Compact two-pole tester for measuring AC / DC voltages. Additional capabilities include continuity and phase rotation testing and LCD display. The kit also includes the PD690SRD AC/DC 690V proving unit with stepped outputs 50V, 120V, 230V, 440V & 690V and is supplied with a TC70 carry case.
The kit fully meets the requirements of GS38 and proving dead procedures.
Features:
• VT28 two-pole voltage & continuity tester
• PD690SRD 690V AC/DC proving unit
• TC70 carry case
• VT28 measures 12-690V
• LED & LCD Display
• Audible continuity & phase rotation test
• Safety CAT III 1000V / CAT IV 600V
Related links
- Martindale VT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD, LED
- Martindale MARVT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale MARVIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED, RSCAL
