Martindale MARVIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- RS Stock No.:
- 238-1545
- Mfr. Part No.:
- MARVIPD150-S
- Brand:
- Martindale
Subtotal (1 unit)*
£288.02
(exc. VAT)
£345.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 215 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.02 |
*price indicative
- RS Stock No.:
- 238-1545
- Mfr. Part No.:
- MARVIPD150-S
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 690V | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 205mm | |
| Weight | 130kg | |
| Standards/Approvals | GS 38, BS EN 612433 | |
| Width | 67mm | |
| Calibrated | RSCAL | |
| Test Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 690V | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 205mm | ||
Weight 130kg | ||
Standards/Approvals GS 38, BS EN 612433 | ||
Width 67mm | ||
Calibrated RSCAL | ||
Test Current 3.5mA | ||
- COO (Country of Origin):
- PH
Martindale VIPD150-S Voltage Indicator & Proving Device Kit
Martindales VIPD150-S contains the VI-15000 voltage indicator and the PD690SRD proving device.
The VI15000 has a 1000V CAT IV safety rating and LED indication for AC/DC voltages from 50V to 690V and above. The heavy-duty, double-insulated cable, large finger guard and a retractable, lockable prod sheath, make this the safest, most Durable and reliable instrument of its type.
The PD690SRD proving device produces 690V AC and DC to enable voltage indicators and other devices to be checked with stepped outputs 50V, 120V, 230V, 440V & 690V. The kit is supplied with a combination carry case for both the VI and PD products to ensure the proving unit is always to hand.
Ideal for contractors and maintenance teams following safe isolation procedures up to 1000V.
Features:
• Voltage indication 50V – 1000V AC/DC
• Heavy-duty cable with contrasting inner core to reveal damage
• Bright LED AC/DC voltage & polarity indication
• GS38 and BS EN61243-3 compliant
• 690V AC/DC Proving Unit for all low and high impedance testers
• TC71 carry case
Related links
- Martindale MARVT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD RSCAL
- Martindale MARVIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- Martindale MARVIPDLOK150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- Martindale VT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD, LED
