Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- RS Stock No.:
- 238-1540
- Mfr. Part No.:
- MARVIPD138-S
- Brand:
- Martindale
Subtotal (1 unit)*
£239.64
(exc. VAT)
£287.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
- Plus 110 unit(s) shipping from 13 November 2026
- Plus 80 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.64 |
*price indicative
- RS Stock No.:
- 238-1540
- Mfr. Part No.:
- MARVIPD138-S
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 440V | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 205mm | |
| Width | 67mm | |
| Standards/Approvals | GS 38, BS EN 612433 | |
| Weight | 130kg | |
| Calibrated | RSCAL | |
| Test Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 440V | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 205mm | ||
Width 67mm | ||
Standards/Approvals GS 38, BS EN 612433 | ||
Weight 130kg | ||
Calibrated RSCAL | ||
Test Current 3.5mA | ||
- COO (Country of Origin):
- PH
Martindale VIPD138-S Voltage Indicator & Proving Device Kit
The Martindale VIPD series kit includes the VI13800 voltage indicator and matching PD440S proving unit. Kits are supplied in the TC71 combination carry cases to ensure that proving devices are always at hand and provide the simplest solution for implementing safe isolation practices on-site in accordance the Electricity at Work Regulations. For convenience and to save time, the proving unit can be used without having to remove it from the case. The VI13800 provides instant Visual AC and DC voltage indication in four stages from 50V to 400V. The bright long life LED indicators give clear and immediate display of the voltage level range. The latest design complies with the new standard relating to 2 pole voltage indicator.
Polarity & Voltage indication 50V
Heavy duty double insulated cable with contrasting inner core to reveal any damage
Bright LED AC/DC voltage and polarity indication
GS38 and BS EN61243-3 compliant
440V industry leading proving unit for all low and high impedance testers
Related links
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale MARVIPDLOK138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- Martindale MARVIPDLOKPRO138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- Martindale MARVT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD RSCAL
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
