Martindale MARVIPDLOK138-S Voltage Indicator 3.5mA 440V LED, RSCAL

Subtotal (1 unit)*

£339.08

(exc. VAT)

£406.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.08

*price indicative

RS Stock No.:
238-1550
Mfr. Part No.:
MARVIPDLOK138-S
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Voltage Indicator

Output Voltage

440V

Display Type

LED

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

67mm

Weight

130kg

Length

205mm

Standards/Approvals

GS 38, BS EN 612433

Test Current

3.5mA

Calibrated

RSCAL

COO (Country of Origin):
PH

Martindale VIPDLOK138-S Lock Out Kit with Voltage Indicator and Proving Device


the Martindale VIPDLOK series Lock Out Kit contains the VI13800 voltage indicator, PD440S proving device, along with a complete lock out kit, supplied in soft carry cases. The kit simplifies compliance with Health & Safety recommendations for safe working practices when maintaining or installing electrical plant and equipment. The VI13800 voltage indicator and matching PD440V proving unit are supplied in the TC71 combination carry cases to ensure that the proving device is always at hand and provide the simplest solution for implementing safe isolation practices on-site in accordance the Electricity at Work Regulations. For convenience and to save time, the proving unit can be used without having to remove it from the case. The kit is completed with 5 warning tags, a marker pen and a Durable case with space for storing additional accessories.

Heavy duty double insulated cable with contrasting inner core to reveal any damage

Bright LED AC/DC voltage and polarity indication

GS38 and BS EN61243-3 compliant

440V industry leading proving unit for all low and high impedance testers

Includes 12 piece lock out kit in addition to the VI13800 and PD440S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy