Megger 1001-561 Voltage Indicator Proving Unit LED, RSCAL

Subtotal (1 unit)*

£182.00

(exc. VAT)

£218.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.00

*price indicative

RS Stock No.:
181-5041
Mfr. Part No.:
1001-561
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Voltage Indicator Proving Unit

Display Type

LED

Battery Type

AA

Power Source

Battery

Maximum Operating Temperature

40°C

Height

68mm

Length

130mm

Width

48mm

Standards/Approvals

ISO 140012004, ISO 9001:2008

Calibrated

RSCAL

COO (Country of Origin):
CN

Megger Proving Unit, 2 Poles, 346g Weight - 1001-561


Put your testers in the spotlight with this proving unit from Megger. It's a two-pole voltage source that verifies the accuracy of your electrical testing tools. This lets you know your kit's up to par, so you can check circuits with confidence. For versatility, the device generates a wide voltage range between 50 and 690V in five steps. LEDs clearly indicate when each stage is complete to take the guesswork out of monitoring. As it weighs in at only 346g, this portable gadget is a breeze to handle.

Features & Benefits


• Works like a charm in harsh environments, thanks to a wide operating temperature range between -10°C and +40°C

• LED status indicator shows when batteries need replacing

• Compact size of 130 (L) x 48 (W) x 68mm (H) to fit easily inside your toolbox

Applications


• Electrical engineering

• Medical equipment testing

• Automotive manufacturing

• Power installations

How do I switch this proving unit on and off?


The device switches on and off automatically, so there's no need to fumble around for a power button. Simply insert the probes, and it turns on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy