MG Chemicals 8331 Liquid Adhesive, 14 g
- RS Stock No.:
- 918-5002
- Mfr. Part No.:
- 8331-14G
- Brand:
- MG Chemicals
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£147.99
(exc. VAT)
£177.59
(inc. VAT)
- RS Stock No.:
- 918-5002
- Mfr. Part No.:
- 8331-14G
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Trade Name | 8331 | |
| Adhesive Type | Conductive Adhesive | |
| Application | Thermal Management | |
| Material Compatibility | Metal, Plastic | |
| Product Form | Liquid | |
| Package Type | Syringe | |
| Package Size | 14 g | |
| Cure Time | 5 min → 5 h | |
| Viscosity Description | High Viscosity | |
| Maximum Operating Temperature | +150°C | |
| Specific Gravity | 2.47 | |
| Minimum Operating Temperature | -55°C | |
| Setting Time | 10min | |
| Operating Temperature Range | -55 → +150 °C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Trade Name 8331 | ||
Adhesive Type Conductive Adhesive | ||
Application Thermal Management | ||
Material Compatibility Metal, Plastic | ||
Product Form Liquid | ||
Package Type Syringe | ||
Package Size 14 g | ||
Cure Time 5 min → 5 h | ||
Viscosity Description High Viscosity | ||
Maximum Operating Temperature +150°C | ||
Specific Gravity 2.47 | ||
Minimum Operating Temperature -55°C | ||
Setting Time 10min | ||
Operating Temperature Range -55 → +150 °C | ||
- COO (Country of Origin):
- CA
MG Chemicals Conductive Epoxy
The MG Chemicals 14g silver conductive epoxy is an economical, moderate cure silver adhesive designed to give good electrical and thermal conductivities. It has 0.007 ohm-cm electrical resistivity and 0.90 W/(m·K) thermal conductivity. The epoxy adhesive is great for forming conductivity seals, bonding, and
repairing of electronic devices. It provides excellent EMI/RFI shielding.
repairing of electronic devices. It provides excellent EMI/RFI shielding.
Features and Benefits
Cure time of 5 hours at room temperature
Easy 1:1 mix ratio
Resists thermal and mechanical shocks
Provides low resistivity needed for many operating conditions
Adheres to almost all the electronic substrates
Strong water and chemical resistance
Effective at filling in seems between your metal plates
To cure the adhesive faster, you can use higher temperatures up to 150°C
Easy 1:1 mix ratio
Resists thermal and mechanical shocks
Provides low resistivity needed for many operating conditions
Adheres to almost all the electronic substrates
Strong water and chemical resistance
Effective at filling in seems between your metal plates
To cure the adhesive faster, you can use higher temperatures up to 150°C
Applications
Repair and assembly of electronics in microelectronics and optoelectronics
Automobile
Aerospace
Marine communication
Instrumentation
Industrial control equipment industries
Very long shelf life of at least two years
Stores and ships at room temperature
Good 0.007 ohm-cm electrical resistivity and 0.90 W/(m.K) thermal conductivity
Strong water and chemical resistance
Cure time of 5min to 5 Hrs
Specific gravity of 2.47
High viscosity
Setting time of 10min
Automobile
Aerospace
Marine communication
Instrumentation
Industrial control equipment industries
Very long shelf life of at least two years
Stores and ships at room temperature
Good 0.007 ohm-cm electrical resistivity and 0.90 W/(m.K) thermal conductivity
Strong water and chemical resistance
Cure time of 5min to 5 Hrs
Specific gravity of 2.47
High viscosity
Setting time of 10min
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- MG Chemicals Silver Conductive Syringe Super Glue for use with Conductive Connections Seam Fill,
- MG Chemicals 8329TCM Liquid Adhesive, 6 ml
- Chemtronics CW2400 Liquid Adhesive 14 g
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 50 ml
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 25 ml
- MG Chemicals 9200 Adhesive
- MG Chemicals 8331S Adhesive
- MG Chemicals 8329 TFS Thermal Adhesive

