MG Chemicals 8329TCM Liquid Adhesive, 6 ml
- RS Stock No.:
- 918-5015
- Mfr. Part No.:
- 8329TCM-6ML
- Brand:
- MG Chemicals
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.29
(exc. VAT)
£41.15
(inc. VAT)
- RS Stock No.:
- 918-5015
- Mfr. Part No.:
- 8329TCM-6ML
- Brand:
- MG Chemicals
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Adhesive Type | Conductive Adhesive | |
| Trade Name | 8329TCM | |
| Application | Thermal Management | |
| Material Compatibility | Metal, Plastic | |
| Product Form | Liquid | |
| Package Type | Syringe | |
| Package Size | 6 ml | |
| Cure Time | 1 h | |
| Viscosity Description | High Viscosity | |
| Maximum Operating Temperature | +200°C | |
| Chemical Composition | Alkyl Glycidyl Ether, Aluminium Oxide, Bisphenol-A Epoxy Resin, Carbon Black, Epoxy Phenol Novalac Resin, Neopentyl Glycol Diglycidyl Ether, Zinc Oxide | |
| Operating Temperature Range | -70 → +200 °C | |
| Specific Gravity | 2.48 | |
| Minimum Operating Temperature | -70°C | |
| Odour | Slight | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Adhesive Type Conductive Adhesive | ||
Trade Name 8329TCM | ||
Application Thermal Management | ||
Material Compatibility Metal, Plastic | ||
Product Form Liquid | ||
Package Type Syringe | ||
Package Size 6 ml | ||
Cure Time 1 h | ||
Viscosity Description High Viscosity | ||
Maximum Operating Temperature +200°C | ||
Chemical Composition Alkyl Glycidyl Ether, Aluminium Oxide, Bisphenol-A Epoxy Resin, Carbon Black, Epoxy Phenol Novalac Resin, Neopentyl Glycol Diglycidyl Ether, Zinc Oxide | ||
Operating Temperature Range -70 → +200 °C | ||
Specific Gravity 2.48 | ||
Minimum Operating Temperature -70°C | ||
Odour Slight | ||
- COO (Country of Origin):
- CA

