ZF SPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 868-1569
- Mfr. Part No.:
- SRJ24A3BBBNN
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1569
- Mfr. Part No.:
- SRJ24A3BBBNN
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Panel Cut Out Diameter | 20mm | |
| Contact Current Rating | 20 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 20 (Dia.)mm | |
| AC Voltage Rating | 125 V, 250 V | |
| Actuator Shape | Round | |
| Maximum Operating Temperature | +65°C | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -20 → +65°C | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Case Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Panel Cut Out Diameter 20mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 20 (Dia.)mm | ||
AC Voltage Rating 125 V, 250 V | ||
Actuator Shape Round | ||
Maximum Operating Temperature +65°C | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -20 → +65°C | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
Case Material Nylon 66 | ||
- COO (Country of Origin):
- CN
SR Series Miniature Rocker Switches
From ZF, the SR series of miniature rocker switches offering high switching current in a compact design. The non-illuminated single pole switches are available in either rectangular cut-out (SRB Series) or circular cut-out (SRJ Series). Designed for panel mounting, the SR series of switches simply snap-in to the panel and are retained securely with the self-locking compensation ribs. Constructed from tough black nylon 66 the SR series of rocker switches are ideal for maintenance, repair and new design work.
Features and Benefits
• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation
Applications
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking
Features and Benefits
• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation
Applications
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking
Approvals
VDE; UL; CSA
Related links
- ZF SPDT, On-(On) Rocker Switch Panel Mount
- ZF DPST, Momentary Rocker Switch Panel Mount
- ZF Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-None-Off Rocker Switch Panel Mount
- ZF SPST, On-Off Rocker Switch Panel Mount
- ZF DPST, On-Off Rocker Switch Panel Mount
- ZF SPST, (On)-Off Rocker Switch Panel Mount
