ZF SPST, On-Off On-None-On Rocker Switch Panel
- RS Stock No.:
- 868-1694
- Mfr. Part No.:
- SRJ22A3FBBNN
- Brand:
- ZF
Subtotal (1 pack of 50 units)*
£52.95
(exc. VAT)
£63.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,200 unit(s) shipping from 20 April 2026
- Plus 350 unit(s) shipping from 20 April 2026
- Plus 1,650 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.059 | £52.95 |
*price indicative
- RS Stock No.:
- 868-1694
- Mfr. Part No.:
- SRJ22A3FBBNN
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Legend | Off (Symbol), On (Symbol) | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 20 mm | |
| Illuminated | No | |
| Series | SR | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | VDE, CE, CSA, RoHS, UL | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Legend Off (Symbol), On (Symbol) | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 20 mm | ||
Illuminated No | ||
Series SR | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-None-On | ||
Standards/Approvals VDE, CE, CSA, RoHS, UL | ||
Mechanical Life 50000Operations | ||
SR Series Miniature Rocker Switches
From ZF, the SR series of miniature rocker switches offering high switching current in a compact design. The non-illuminated single pole switches are available in either rectangular cut-out (SRB Series) or circular cut-out (SRJ Series). Designed for panel mounting, the SR series of switches simply snap-in to the panel and are retained securely with the self-locking compensation ribs. Constructed from tough black nylon 66 the SR series of rocker switches are ideal for maintenance, repair and new design work.
Features and Benefits
• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation
Applications
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking
Approvals
VDE; UL; CSA
Related links
- ZF SPST, On-Off Off-On Rocker Switch Panel
- ZF SPST, On-Off 2P Rocker Switch Panel
- ZF SPST, On-Off On-None-On Rocker Switch Panel
- ZF SPST, On-Off Rocker Switch Panel Mount
- ZF SPST, (On)-Off Rocker Switch Panel Mount
- ZF SPST, On-(On) Rocker Switch Panel Mount
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-Off On-None-On Rocker Switch Panel
