ZF SPST, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 868-1565
- Mfr. Part No.:
- SRJ23A3BBBNN
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1565
- Mfr. Part No.:
- SRJ23A3BBBNN
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | SPST | |
| Switch Operation | On-(On) | |
| Panel Cut Out Diameter | 20mm | |
| Contact Current Rating | 20 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 20 (Dia.)mm | |
| AC Voltage Rating | 125 V, 250 V | |
| Actuator Shape | Round | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 20mΩ | |
| Case Material | Nylon 66 | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +65°C | |
| Mechanical Life | 50000Operations | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration SPST | ||
Switch Operation On-(On) | ||
Panel Cut Out Diameter 20mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 20 (Dia.)mm | ||
AC Voltage Rating 125 V, 250 V | ||
Actuator Shape Round | ||
Contact Material Silver Alloy | ||
Contact Resistance 20mΩ | ||
Case Material Nylon 66 | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +65°C | ||
Mechanical Life 50000Operations | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- CN
Related links
- ZF SPST, On-Off Rocker Switch Panel Mount
- ZF SPST, (On)-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- ZF DPST, Momentary Rocker Switch Panel Mount
- ZF DPST, On-Off Rocker Switch Panel Mount
- ZF SPDT, On-(On) Rocker Switch Panel Mount
- ZF, (On)-Off Rocker Switch Panel Mount
