RF Solutions TRAP-S4 Remote Control System,869.5MHz
- RS Stock No.:
- 860-7261
- Mfr. Part No.:
- TRAP-S4
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£181.30
(exc. VAT)
£217.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £181.30 |
| 5 + | £172.24 |
*price indicative
- RS Stock No.:
- 860-7261
- Mfr. Part No.:
- TRAP-S4
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 869.5MHz | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 4.5 V, 12 V ac/dc | |
| Dimensions | 130 x 112 x 42 mm (Receiver)/90 x 54 x 27 mm (Transmitter) | |
| Depth | 112 (Receiver) mm, 54 (Transmitter) mm | |
| Height | 27 (Transmitter) mm, 42 (Receiver) mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 32V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 12V ac/dc | |
| Width | 130 (Receiver) mm, 90 (Transmitter) mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 4.5 V, 12 V ac/dc | ||
Dimensions 130 x 112 x 42 mm (Receiver)/90 x 54 x 27 mm (Transmitter) | ||
Depth 112 (Receiver) mm, 54 (Transmitter) mm | ||
Height 27 (Transmitter) mm, 42 (Receiver) mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 32V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 12V ac/dc | ||
Width 130 (Receiver) mm, 90 (Transmitter) mm | ||
- COO (Country of Origin):
- GB
TRAP-S1/S4 Wireless Trap Remote Control kits
The TRAP-Sx system is a very robust and easy to use remote control system. The receiver has four independent outputs that can be paired with individual switches from one or many different transmitters.
No of Rx channels: 4
No of Tx buttons: up to 16
Carrier frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
High-security RF protocol
Range: up to 2000m (line-of-sight)
Transmitter power supply: 3 x AAA battery
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Transmitter dimensions: 90 x 54 x 27mm
Receiver dimensions: 112 x 42 x 130mm
Transmitter enclosure rating: IP67
Receiver enclosure rating: IP68
One touch easy-learn process
Operating temperature range: -10 to +50°C
Application: Shooting club traps, industrial conveyors & machinery, All lighting technologies
RS Product Codes
860-7252 TRAP-S1 Remote Control kit. 1-button
860-7261 TRAP-S4 Remote Control kit. 4-button
860-7264 TRAP-T1 Rugged transmitter, 1-button
860-7270 TRAP-T4 Rugged transmitter, 4-button
860-7268 TRAP-T16 Rugged transmitter, 16-button
793-4455 TRAP-RX Rugged receiver, 4-channel
No of Tx buttons: up to 16
Carrier frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
High-security RF protocol
Range: up to 2000m (line-of-sight)
Transmitter power supply: 3 x AAA battery
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Transmitter dimensions: 90 x 54 x 27mm
Receiver dimensions: 112 x 42 x 130mm
Transmitter enclosure rating: IP67
Receiver enclosure rating: IP68
One touch easy-learn process
Operating temperature range: -10 to +50°C
Application: Shooting club traps, industrial conveyors & machinery, All lighting technologies
RS Product Codes
860-7252 TRAP-S1 Remote Control kit. 1-button
860-7261 TRAP-S4 Remote Control kit. 4-button
860-7264 TRAP-T1 Rugged transmitter, 1-button
860-7270 TRAP-T4 Rugged transmitter, 4-button
860-7268 TRAP-T16 Rugged transmitter, 16-button
793-4455 TRAP-RX Rugged receiver, 4-channel
Approvals
CE
Related links
- RF Solutions TRAP-S1 Remote Control System,869.5MHz
- RF Solutions ELITE-S4 Remote Control System & Kit,869.5MHz
- RF Solutions VIPER-S4 Remote Control System,433.92MHz
- RF Solutions ELITE-XS4L Remote Control System & Kit,869.5MHz
- RF Solutions SABRE-S4L Remote Control System & Kit,869.5MHz
- RF Solutions ELITE-XS4 Remote Control System & Kit,869.5MHz
- RF Solutions ELITE-S4L Remote Control System & Kit,869.5MHz
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 2 km
