RF Solutions Remote Control Base Module TRAP-T16, Transmitter, 869.5MHz
- RS Stock No.:
- 860-7268
- Mfr. Part No.:
- TRAP-T16
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-7268
- Mfr. Part No.:
- TRAP-T16
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Number of Channels | 16 | |
| Nominal Supply Voltage | 4.5V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Number of Channels 16 | ||
Nominal Supply Voltage 4.5V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
Related links
- RF Solutions Remote Control Base Module TRAP-RX 869.5MHz
- RF Solutions Remote Control Base Station TRAP-T4 869.5MHz
- RF Solutions Remote Control Base Module SABRE-T1 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T8 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T3 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T4 869.5MHz, FM
- RF Solutions Remote Control Base Station KAPPA-T868-SO 869.5MHz, FM
- RF Solutions Remote Control Base Station TRAP-8T8 868 MHz, FM
