RF Solutions Remote Control Base Module TRAP-RX, Receiver, 869.5MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
793-4455
Mfr. Part No.:
TRAP-RX
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Receiver

Frequency

869.5MHz

Number of Channels

4

Nominal Supply Voltage

12V

Dimensions

130 x 112 x 42mm

Depth

112mm

Height

42mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

10.5V

Width

130mm

COO (Country of Origin):
GB

SABRETRAP-S1 Wireless Trap Remote Control kit


The SABRETRAP remote control system is designed to meet the heavy usage needs associated with club clay-pigeon (skeet) traps. Each receiver has four independent outputs which can be paired with individual buttons from one or many transmitters. Building a bespoke control system is easy with transmitters containing up to 8 buttons. One Sabre transmitter can control numerous receivers.

No of channels (buttons): 1 to 8
Carrier frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Modulation: FM
Range: up to 2000m (line-of-sight)
Transmitter power supply: 4 x AAA battery
Receiver power supply: 230Vac
Receiver outputs: 4 x relays rated 6A @ 230Vac
Transmitter dimensions: 154 x 85 x 48mm
Receiver dimensions: 112 x 42 x 130mm
Enclosure rating: IP68
One touch ’easy-learn’ process
Operating temperature range: -10 to +50°C
Application: Shooting club traps

RS Product Codes
793-4449 SABRETRAP-S1 Rugged Trap Remote control kit
793-4474 SABRE-T1 Rugged transmitter, 1-button
793-4483 SABRE-T3 Rugged transmitter, 3-button
793-4486 SABRE-T4 Rugged transmitter, 4-button
793-4480 SABRE-T8 Rugged transmitter, 8-button
793-4455 TRAP-RX Rugged Trap receiver, 4-channel

Approvals

CE

Supplied with

Kit: SABRE-T1 transmitter, TRAP-RX receiver

Related links

Recently viewed