RF Solutions Remote Control Base Station TRAP-T4, Transmitter, 869.5MHz
- RS Stock No.:
- 860-7270
- Mfr. Part No.:
- TRAP-T4
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£161.39
(exc. VAT)
£193.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £161.39 |
| 5 - 9 | £154.93 |
| 10 - 24 | £146.86 |
| 25 - 49 | £137.18 |
| 50 + | £127.48 |
*price indicative
- RS Stock No.:
- 860-7270
- Mfr. Part No.:
- TRAP-T4
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 4.5V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Number of Channels 4 | ||
Nominal Supply Voltage 4.5V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
Related links
- RF Solutions Remote Control Base Station TRAP-8T8 868 MHz, FM
- RF Solutions Remote Control Base Module SABRE-T4 869.5MHz, FM
- RF Solutions Remote Control Base Station TRAP-8R8 868 MHz, FM
- RF Solutions Remote Control Base Module TRAP-T16 869.5MHz
- RF Solutions Remote Control Base Station KAPPA-T868-SO 869.5MHz, FM
- RF Solutions Remote Control Base Station 118C1A 433.92 MHz, AM
- RF Solutions Remote Control Base Station 118C3A 433.92 MHz, AM
- RF Solutions Remote Control Base Station TAURUS-8T8 868 MHz, FM
