RS PRO PET Pleated Panel Filter, G4 Grade

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-0694
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Pleated Panel

Nominal Dimensions

12 x 24 x 2in

Filter Grade

G4

Initial Pressure Drop

65Pa

Final Pressure Drop

250Pa

Case Material

Galvanised Steel

Media Material

PET

Nominal Height

12in

Nominal Dimensions Height x Width

12 x 24 in, 12 x 24 x 2 in

Nominal Width

24in

Nominal Depth

2in

COO (Country of Origin):
GB

RS PLM4-2 Fire Rated Panel Filters with Galvanised Frames


The RS PLM4 pleated panel filters use media which is fire and toxicity rated to the most stringent European test standards.

These panel filters are constructed by sealing a welded mesh backed pleat pack into a galvanised steel frame. This filter utilises deep loft media to ensure long life, low energy consumption and robust service.

100% PET fibre filter media
Thermobonded non-woven
Moisture resistant
Rolled galvanised steel frame
Mitred frame corners
Rolled frame safety edges

Note

For reference when consulting the datasheet:
840-0685 = PLM4-2-2424
840-0694 = PLM4-2-1224
840-0697 = PLM4-2-2024
840-0691 = PLM4-2-1212
840-4703 = PLM4-2-2020

Approvals

DIN 53 438: K1/F1
NF P92-507: M1
NF F16-101: F1
CP413: COMPLIES

Related links