Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-0697
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Pleated Panel | |
| Nominal Dimensions | 24 x 20 x 2in | |
| Filter Grade | G4 | |
| Initial Pressure Drop | 65Pa | |
| Final Pressure Drop | 250Pa | |
| Case Material | Galvanised Steel | |
| Media Material | PET | |
| Nominal Width | 20in | |
| Nominal Dimensions Height x Width | 24 x 20 in, 24 x 20 x 2 in | |
| Nominal Height | 24in | |
| Nominal Depth | 2in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 24 x 20 x 2in | ||
Filter Grade G4 | ||
Initial Pressure Drop 65Pa | ||
Final Pressure Drop 250Pa | ||
Case Material Galvanised Steel | ||
Media Material PET | ||
Nominal Width 20in | ||
Nominal Dimensions Height x Width 24 x 20 in, 24 x 20 x 2 in | ||
Nominal Height 24in | ||
Nominal Depth 2in | ||
- COO (Country of Origin):
- GB
RS PLM4-2 Fire Rated Panel Filters with Galvanised Frames
The RS PLM4 pleated panel filters use media which is fire and toxicity rated to the most stringent European test standards.
These panel filters are constructed by sealing a welded mesh backed pleat pack into a galvanised steel frame. This filter utilises deep loft media to ensure long life, low energy consumption and robust service.
These panel filters are constructed by sealing a welded mesh backed pleat pack into a galvanised steel frame. This filter utilises deep loft media to ensure long life, low energy consumption and robust service.
100% PET fibre filter media
Thermobonded non-woven
Moisture resistant
Rolled galvanised steel frame
Mitred frame corners
Rolled frame safety edges
Thermobonded non-woven
Moisture resistant
Rolled galvanised steel frame
Mitred frame corners
Rolled frame safety edges
Note
Approvals
DIN 53 438: K1/F1
NF P92-507: M1
NF F16-101: F1
CP413: COMPLIES
NF P92-507: M1
NF F16-101: F1
CP413: COMPLIES
Related links
- RS PRO PET Pleated Panel Filter, G4 Grade
- RS PRO PET Pleated Panel Filter 490 x 490 x 45mm
- RS PRO PET Pleated Panel Filter 287 x 287 x 45mm
- RS PRO PET Pleated Panel Filter 592 x 592 x 45mm
- RS PRO Cotton G4 Grade 495 x 594 x 95mm
- RS PRO Cotton G4 Grade 292 x 594 x 45mm
- RS PRO Cotton G4 Grade 394 x 622 x 45mm
- RS PRO Cotton G4 Grade 394 x 495 x 20mm
