Energizer Lithium Manganese Dioxide 9V Battery PP3

Subtotal (1 unit)*

£20.88

(exc. VAT)

£25.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.88

*price indicative

RS Stock No.:
776-1074
Distrelec Article No.:
169-24-407
Mfr. Part No.:
7638900332872
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Size

PP3

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

9V

Terminal Type

Standard

RoHS Status: Exempt

Energizer Lithium Manganese Dioxide 9V Battery PP3, 1 Pack


The Energizer Ultimate Lithium 9V battery is viewed as one of Energizer’s most powerful lithium battery as it provides 65% more power than their alkaline equivalents and utilises high powered lithium technology delivering a 750mAh capacity. Like other Energizer batteries, the 9V Lithium Manganese Dioxide Battery is designed for long lasting and packs a 10-year shelf life duration. Ideal for smoke alarms and other detection systems. These batteries typically operate in extreme temperatures ranging from -40° to +60°C.

10 pack ideal for those bulk buyers can be found here 776-1070

Features and benefits:


• Long lasting batteries for everyday use
• 10 years shelf life service
• Works in extreme operating temperatures, ranging -40° to +60°C
• Non-hazardous solid waste
• ANSI Compliant Dimensions: Eliminates Device Fit Issues
• Lightweight: 33% Lighter Than Alkaline 9V

Typical Applications:


The Energizer Ultimate Lithium 9V batteries are used in every day devices. Suited to high drainage and power-hungry devices but not limited to those. Here’s a list of typical devices:

• Parking meters
• Smoke alarms / detectors
• Garage door openers
• Backup power for digital and alarm clocks
• Carbon monoxide detectors
• Electronic scales
• Radio controlled devices
• Medical devices
• Professional audio devices
• Baby monitors
• Security and alarm systems

FAQ’s


Are Lithium Batteries Harmful?
Battery malfunctions can cause overheating, or thermal runaways. This may result in fires, explosions or gas leaks. Additionally, lithium batteries can go into thermal runaway when they come in contact with an external heat source, such as fire. Due to these safety concerns, lithium batteries are considered hazardous materials if not handled in the correct manner.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Related links