Energizer LA522 Lithium Manganese Dioxide 9V Battery
- RS Stock No.:
- 776-1070
- Distrelec Article No.:
- 301-19-499
- Mfr. Part No.:
- 7638900332889
- Brand:
- Energizer
Subtotal (1 pack of 10 units)*
£195.77
(exc. VAT)
£234.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 120 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £19.577 | £195.77 |
*price indicative
- RS Stock No.:
- 776-1070
- Distrelec Article No.:
- 301-19-499
- Mfr. Part No.:
- 7638900332889
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | 9V Battery | |
| Series | LA522 | |
| Chemistry | Lithium Manganese Dioxide | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Width | 17.5mm | |
| Weight | 33.9g | |
| Depth | 49mm | |
| Height | 49mm | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type 9V Battery | ||
Series LA522 | ||
Chemistry Lithium Manganese Dioxide | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Width 17.5mm | ||
Weight 33.9g | ||
Depth 49mm | ||
Height 49mm | ||
RoHS Status: Exempt
Energizer Lithium Manganese Dioxide 9V Battery PP3, 10 Pack
The Energizer Ultimate Lithium 9V battery is viewed as one of Energizers most powerful lithium battery as it provides 65% more power than their alkaline equivalents and utilises high powered lithium technology delivering a 750mAh capacity. Like other Energizer batteries, the 9V Lithium Manganese Dioxide Battery is designed for long lasting and packs a 10-year shelf life duration. Ideal for smoke alarms and other detection systems. These batteries typically operate in extreme temperatures ranging from -40° to +60°C.;Single packs can be found here, ideal for home usage. 776-1074
Features and benefits:
• Long lasting batteries for everyday use
• 10 years shelf life service
• Works in extreme operating temperatures, ranging -40° to +60°C
• Non-hazardous solid waste
• ANSI Compliant Dimensions: Eliminates Device Fit Issues
• Lightweight: 33% Lighter Than Alkaline 9V
Typical Applications:
The Energizer Ultimate Lithium 9V batteries are used in every day devices. Suited to high drainage and power-hungry devices but not limited to those. Heres a list of typical devices:
• Parking meters
• Smoke alarms / detectors
• Garage door openers
• Backup power for digital and alarm clocks
• Carbon monoxide detectors
• Electronic scales
• Radio controlled devices
• Medical devices
• Professional audio devices
• Baby monitors
• Security and alarm systems
FAQs
Are Lithium Batteries Harmful?
Battery malfunctions can cause overheating, or thermal runaways. This may result in fires, explosions or gas leaks. Additionally, lithium batteries can go into thermal runaway when they come in contact with an external heat source, such as fire. Due to these safety concerns, lithium batteries are considered hazardous materials if not handled in the correct manner.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
No, these batteries are not rechargeable.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Related links
- Energizer Lithium Manganese Dioxide 9V Battery
- Ultralife Lithium Manganese Dioxide 9V Battery
- RS PRO Lithium Manganese Dioxide 9V Battery
- Varta 6122 Lithium Manganese Dioxide 9V Battery 9 V
- Energizer EN22 Zinc Manganese Dioxide 9V Battery
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide 9V Battery
- Energizer Energizer Ultimate Lithium Lithium Manganese Dioxide 9V Batteries
- Gp Batteries Alkaline Manganese Dioxide 9V Battery
