Varta 6122 Lithium Manganese Dioxide 9V Battery 9 V
- RS Stock No.:
- 765-677
- Mfr. Part No.:
- 6122301401
- Brand:
- Varta
Subtotal (1 unit)*
£12.42
(exc. VAT)
£14.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.42 |
*price indicative
- RS Stock No.:
- 765-677
- Mfr. Part No.:
- 6122301401
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | 9 V | |
| Series | 6122 | |
| Product Type | 9V Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| IEC Code | 6LR61 | |
| Battery Capacity | 1200mAh | |
| Number of Batteries | 1 | |
| Height | 49mm | |
| Width | 26.5mm | |
| Weight | 41g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size 9 V | ||
Series 6122 | ||
Product Type 9V Battery | ||
Chemistry Lithium Manganese Dioxide | ||
IEC Code 6LR61 | ||
Battery Capacity 1200mAh | ||
Number of Batteries 1 | ||
Height 49mm | ||
Width 26.5mm | ||
Weight 41g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta ultra lithium battery is engineered to deliver reliable power for devices requiring consistent performance. Featuring a nominal voltage of 9 V and a typical capacity of 1200 mAh, this battery is designed to maintain efficiency over an impressive shelf life of up to 10 years. With its lithium-manganese dioxide composition, it ensures remarkable energy density of 252 Wh/kg, making it an Ideal choice for high-drain applications. The battery operates effectively within a permissible temperature range of -20°C to 50°C, enhancing its versatility across various environments. Its Compact design and lightweight construction at approximately 41 g make it suitable for both portable devices and fixed installations.
Max continuous discharge current of 600 mA for sustained performance
Max Pulse discharge current of 1000 mA caters to Peak power demands
Constructed with lithium-manganese dioxide for superior energy utilisation
Dimensions range that allows for flexible placements in various devices
Designed for high energy density, making it Ideal for demanding applications
Shelving time of 10 years reduces the need for frequent replacements
Operates effectively in extreme temperatures, ensuring reliability in all conditions
Certified to perform safely without frequent maintenance, enhancing user convenience
Related links
- Energizer Lithium Manganese Dioxide 9V Battery
- RS PRO Lithium Manganese Dioxide 9V Battery
- Ultralife Lithium Manganese Dioxide 9V Battery
- Energizer LA522 Lithium Manganese Dioxide 9V Battery
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide 9V Battery
- Energizer EN22 Zinc Manganese Dioxide 9V Battery
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide 9V Battery
- Eveready Zinc Manganese Dioxide 9V Battery D


