Molex, MX120G Female Connector Housing, 3.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 774-1023
- Mfr. Part No.:
- 36792-1201
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.01
(exc. VAT)
£8.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 715 unit(s) shipping from 27 October 2025
- Plus 265 unit(s) shipping from 27 October 2025
- Plus 1,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.402 | £7.01 |
| 25 - 45 | £1.204 | £6.02 |
| 50 - 95 | £1.096 | £5.48 |
| 100 - 245 | £0.992 | £4.96 |
| 250 + | £0.952 | £4.76 |
*price indicative
- RS Stock No.:
- 774-1023
- Mfr. Part No.:
- 36792-1201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 3.2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | MX120G | |
| For Use With | MX120G Sealed Connector | |
| Body Orientation | Straight | |
| Length | 34.89mm | |
| Width | 29.74mm | |
| Housing Material | Nylon | |
Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MX120G | ||
For Use With MX120G Sealed Connector | ||
Body Orientation Straight | ||
Length 34.89mm | ||
Width 29.74mm | ||
Housing Material Nylon | ||
Molex MX120G Sealed Shrouded Receptacle Assembly with Latch
The Molex MX120G IP67 rated Sealed Receptacle Assembly pre-crimped contacts are simply inserted until an audible click is heard. For voided circuits in a MX120G IP67 rated Sealed Receptacle Assembly a Cavity Plug is available and again is simply inserted in any position until an audible click is heard.
Molex MX120G Sealed Interconnect System
The Molex MX120G Sealed Interconnect System provides compact 3.2 mm mating pitch IP67 rated connectors for harsh environments such as high vibration, wet and with wide temperature variations. With its built-in positive locking and twist-lock features providing robust retention and alignment of the terminals the MX120G Sealed Interconnect System needs no additional fasteners. The design of the MX120G Sealed Interconnect System includes a single piece receptacle housing with a pre-assembled perimeter seal, matte silicone grommet seal and grommet cap for time saving assembly and polarizing slots provide easy interconnection.
Temperature Rating -40 to +105 °C
Current Rating from 7 to 10.5 A depending on wire size
Current Rating from 7 to 10.5 A depending on wire size
