Molex, 300081 Plug Housing Plug, 3.5mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 311-302
- Mfr. Part No.:
- 3000817001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£34.53
(exc. VAT)
£41.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £34.53 | £6.906 |
| 5 + | £31.77 | £6.354 |
*price indicative
- RS Stock No.:
- 311-302
- Mfr. Part No.:
- 3000817001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Plug | |
| Series | 300081 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Plug | ||
Series 300081 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Pass-Through Sealed Connector is a panel-mount solution with a dual row design and 12 circuits. It features keying option A for secure connections, a single seal for environmental protection, and a black UL 94 HB rated housing for flame resistance, making it ideal for demanding applications.
EU RoHS compliance
Keying to mating part
Lock to mating part
Keying to mating part
Lock to mating part
