Molex, 300081 Receptacle Housing Plug, 3.5mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.12£0.824
5 - 9£3.79£0.758
10 +£3.34£0.668

*price indicative

RS Stock No.:
309-150
Mfr. Part No.:
3000817507
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

3.5mm

Gender

Receptacle

Series

300081

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex MX150 Pass-Through Unsealed Receptacle features a dual row design with 6 circuits and a stackable configuration. It includes keying option A for secure connections and a stone grey UL 94 HB rated housing for flame resistance, making it ideal for a range of industrial applications.

EU RoHS compliance
Keying to mating part
Lock to mating part

Related links