Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 309-077
- Mfr. Part No.:
- 2245561206
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.99
(exc. VAT)
£4.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.99 | £0.399 |
| 5 - 9 | £3.67 | £0.367 |
| 10 + | £3.23 | £0.323 |
*price indicative
- RS Stock No.:
- 309-077
- Mfr. Part No.:
- 2245561206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 224556 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI plug housing with a 2.50mm pitch and dual row configuration features 6 circuits. It is TPA capable for secure terminal alignment. The black housing is designed for panel mounting and is glow wire capable, ensuring resistance to high temperatures and enhanced safety in critical applications. Ideal for environments requiring secure connections and durability.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
