Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 311-216
- Mfr. Part No.:
- 2245561116
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.55 | £0.455 |
| 5 - 9 | £4.19 | £0.419 |
| 10 + | £3.69 | £0.369 |
*price indicative
- RS Stock No.:
- 311-216
- Mfr. Part No.:
- 2245561116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 224556 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI plug housing is designed with a 2.50mm pitch, dual row configuration, and 16 circuits. It is TPA capable, ensuring secure and proper terminal placement. The black housing is glow wire capable, offering enhanced safety in high temperature environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
