Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 309-094
- Mfr. Part No.:
- 2245561416
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £5.13 | £0.513 |
| 5 + | £4.72 | £0.472 |
*price indicative
- RS Stock No.:
- 309-094
- Mfr. Part No.:
- 2245561416
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 224556 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI Plug housing, with a 2.50mm pitch and dual row configuration, supports 16 circuits and is designed for panel mounting. It offers TPA capability for secure connections, Glow wire capability for high temperature safety, and a natural finish for versatile applications.
EU RoHS compliance
Keying to mating part
Lock to mating part
Keying to mating part
Lock to mating part
