Weller Electric Soldering Iron Kit
- RS Stock No.:
- 739-5869
- Distrelec Article No.:
- 304-02-318
- Mfr. Part No.:
- T0052919599
- Brand:
- Weller
Subtotal (1 unit)*
£242.38
(exc. VAT)
£290.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 June 2026
- Plus 3 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.38 |
*price indicative
- RS Stock No.:
- 739-5869
- Distrelec Article No.:
- 304-02-318
- Mfr. Part No.:
- T0052919599
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron Kit | |
| Tip Series | LT | |
| Series | W | |
| Height | 115mm | |
| Width | 65 mm | |
| Depth | 208mm | |
| Standards/Approvals | No | |
| Input Voltage | 24 V | |
| Power Rating | 80W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron Kit | ||
Tip Series LT | ||
Series W | ||
Height 115mm | ||
Width 65 mm | ||
Depth 208mm | ||
Standards/Approvals No | ||
Input Voltage 24 V | ||
Power Rating 80W | ||
Weller WP 80 Soldering Iron Kit
Ideal for medium components and universal soldering jobs, this kit contains a WP 80 soldering pencil iron and a WDH 10T Stop & Go safety stand.
Features & Benefits:
Typical Applications:
Soldering iron kits typically contain a soldering iron and a range of different accessories depending on the kit, supplier, or price range. The contents can vary from a few smaller accessories to a complete solution kit. Soldering irons arent typically used for large-scale production or industrial applications, and are more commonly found in:
FAQs:
What does this kit contain?
This kit contains a WP80 soldering iron and a WDH10T Stop & Go safety stand.
Does this kit include solder wire?
No, this kit does not come with solder wire, so why not try RS PRO brand solder 756-8884?
Kits - Weller
Related links
- Weller Electric Soldering Iron Kit
- Weller Electric Soldering Iron Kit 80 W, for use with WX Station
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron Kit 40 W WT1M, WR3M
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller 200W Electric Soldering Iron Kit


