- RS Stock No.:
- 716-0370
- Mfr. Part No.:
- 96332400
- Brand:
- Sollatek
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 716-0370
- Mfr. Part No.:
- 96332400
- Brand:
- Sollatek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Efficiency Solar / Automotive Lamps
Highly efficient and bright solar / automotive lights suitable for use with 4 pin L type compact fluorescent lamps. Available for both 12 and 24 Vdc supplies. Ideal for connection to DC vehicle power and to batteries charged by solar panels.
High frequency electronic control gear built in, ensures maximum lamp life (approx. 10000 hours) and energy efficient operation
Low energy consumption
Minimum battery drain
On / off switch
White ABS enclosure
Suitable for positive or negative earth vehicles
350 mm x 80 mm x 50 mm
Weight: 0.3 Kg
Both the 7 - 11W luminaires (Lumina 7 716-0376 and 716-0370) will operate with 7W ; 9W or 11W 2G7 S type CFL lamps such as 570-688, 711-7256 or 711-7247 respectively.
The 18W luminaires (Lumina 18 716-0389 and 716-0382) operate with 18W 2G11 L type CFL lamps, such as 711-7203
Lamps are not supplied with the luminaires
Low energy consumption
Minimum battery drain
On / off switch
White ABS enclosure
Suitable for positive or negative earth vehicles
350 mm x 80 mm x 50 mm
Weight: 0.3 Kg
Both the 7 - 11W luminaires (Lumina 7 716-0376 and 716-0370) will operate with 7W ; 9W or 11W 2G7 S type CFL lamps such as 570-688, 711-7256 or 711-7247 respectively.
The 18W luminaires (Lumina 18 716-0389 and 716-0382) operate with 18W 2G11 L type CFL lamps, such as 711-7203
Lamps are not supplied with the luminaires
Specifications
Attribute | Value |
---|---|
Wattage | 7 W |
Series | Lumina |
Voltage Rating | 24 V dc |
Length | 350 mm |
Lamp Type | Compact Fluorescent |