18 W Automotive Lighting, Compact Fluorescent 24 V dc, 350 x 80 x 50 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-0382
Mfr. Part No.:
96352418
Brand:
Sollatek
Find similar products by selecting one or more attributes.
Select all

Brand

Sollatek

Wattage

18 W

Series

Lumina

Voltage Rating

24 V dc

Length

350 mm

Lamp Type

Compact Fluorescent

COO (Country of Origin):
CN