7 W Automotive Lighting, Compact Fluorescent 12 V dc, 350 x 80 x 50 mm
- RS Stock No.:
- 716-0376
- Mfr. Part No.:
- 96321200
- Brand:
- Sollatek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-0376
- Mfr. Part No.:
- 96321200
- Brand:
- Sollatek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Wattage | 7 W | |
| Lamp Type | Compact Fluorescent | |
| Series | Lumina | |
| Voltage Rating | 12 V dc | |
| Length | 350 mm | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Wattage 7 W | ||
Lamp Type Compact Fluorescent | ||
Series Lumina | ||
Voltage Rating 12 V dc | ||
Length 350 mm | ||
- COO (Country of Origin):
- CN
