Sylvania, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 9 W, 4000K, Cool White
- RS Stock No.:
- 711-7256
- Mfr. Part No.:
- 25902
- Brand:
- Sylvania
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-7256
- Mfr. Part No.:
- 25902
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Stick | |
| Wattage | 9 W | |
| Lamp Base | 2G7 | |
| Length | 165 mm | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 80 | |
| Colour Reference | 840 | |
| Diameter | 28mm | |
| Number of loops | 1 | |
| Luminosity | 600 lm | |
| Life Hours | 10000h | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Stick | ||
Wattage 9 W | ||
Lamp Base 2G7 | ||
Length 165 mm | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Diameter 28mm | ||
Number of loops 1 | ||
Luminosity 600 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- IN
Sylvania Lynx®-S
The Sylvania Lynx S 2 pin lamp is a very economical replacement for incandescent lamps, offering a higher efficiency and energy saving. This compact fluorescent lamp has an outstanding luminous flux, excellent colour rendering CRI=85. The Sylvania Lynx S U shaped lamp offers a very long service life.
Excellent colour rendering
2 pin versions (Lynx®-S) for use with magnetic switch start ballasts
4 pin versions (Lynx®-S) use with high frequency electronic ballasts and suitable for emergency lighting
2 pin versions (Lynx®-S) for use with magnetic switch start ballasts
4 pin versions (Lynx®-S) use with high frequency electronic ballasts and suitable for emergency lighting
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

