- RS Stock No.:
- 424-6373
- Mfr. Part No.:
- 43333
- Brand:
- Rocol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 424-6373
- Mfr. Part No.:
- 43333
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SAFE STEP® 500 - Heavy Duty Anti-Slip Coating
An extra heavy duty anti-slip coating providing superior resistance to chemicals and wear. Ideal for use in high traffic areas including chemical plants, transport depots and other harsh marine and industrial environments.
Features and Benefits:
• Easy to clean and 100% solvent free
• Two pack solvent free epoxy
• VOC content: 0 g/litre
• Graded aluminium oxide aggregate for anti-slip
• Suitable for interior and exterior applications
• Available in grey and tile red
• Coverage: 2.7 – 4.7m2 per pack (roller applied)
• Usable life: 30-40 minutes @ 21ºC
• Curing times: 24 hours light traffic / 48 hours heavy traffic
• Two pack solvent free epoxy
• VOC content: 0 g/litre
• Graded aluminium oxide aggregate for anti-slip
• Suitable for interior and exterior applications
• Available in grey and tile red
• Coverage: 2.7 – 4.7m2 per pack (roller applied)
• Usable life: 30-40 minutes @ 21ºC
• Curing times: 24 hours light traffic / 48 hours heavy traffic
Application:
• Breweries
• Food processing facilities
• Hospitals
• Public Areas
• Confined Areas
• Food processing facilities
• Hospitals
• Public Areas
• Confined Areas
Note
Specifications
Attribute | Value |
---|---|
Type | Floor Coating |
Material | Epoxy |
Quantity Per Package | 2 |
Colour | Red |
- RS Stock No.:
- 424-6373
- Mfr. Part No.:
- 43333
- Brand:
- Rocol
Related links
- Rocol Yellow Anti-Slip Flooring Epoxy Coating, Solid Finish
- Rocol Anti-Slip Flooring
- Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
- Rocol Black Anti-Slip Flooring Plastic Workfloor, Solid Finish...
- RS PRO Black Anti-Slip Flooring Rubber Roll 500mm x 500mm x 14mm
- RS PRO Black Anti-Slip Flooring Rubber Roll 10m x 1.5m x 3mm
- Rocol Grey Anti-Slip Flooring Epoxy Coating Floor Finish, Solid Finish
- Notrax Black Anti-Slip Flooring Nitrile Tile