- RS Stock No.:
- 424-6351
- Mfr. Part No.:
- 43323
- Brand:
- Rocol
7 In stock - FREE next working day delivery available
Added
Price Each
£288.15
(exc. VAT)
£345.78
(inc. VAT)
Units | Per unit |
1 + | £288.15 |
- RS Stock No.:
- 424-6351
- Mfr. Part No.:
- 43323
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SAFE STEP® 500 - Heavy Duty Anti-Slip Coating
An extra heavy duty anti-slip coating providing superior resistance to chemicals and wear. Ideal for use in high traffic areas including chemical plants, transport depots and other harsh marine and industrial environments.
Features and Benefits:
Easy to clean and 100% solvent free
Two pack solvent free epoxy
VOC content: 0 g/litre
Graded aluminium oxide aggregate for anti-slip
Suitable for interior and exterior applications
Available in grey and tile red
Coverage: 2.7 – 4.7m2 per pack (roller applied)
Usable life: 30-40 minutes @ 21ºC
Curing times: 24 hours light traffic / 48 hours heavy traffic
Two pack solvent free epoxy
VOC content: 0 g/litre
Graded aluminium oxide aggregate for anti-slip
Suitable for interior and exterior applications
Available in grey and tile red
Coverage: 2.7 – 4.7m2 per pack (roller applied)
Usable life: 30-40 minutes @ 21ºC
Curing times: 24 hours light traffic / 48 hours heavy traffic
Application:
Breweries
Food processing facilities
Hospitals
Public Areas
Confined Areas
Food processing facilities
Hospitals
Public Areas
Confined Areas
Note
Specifications
Attribute | Value |
---|---|
Type | Floor Finish |
Material | Epoxy |
Surface Type | Solid |
Range | Safe Step |
Quantity Per Package | 2 |
Colour | Grey |
- RS Stock No.:
- 424-6351
- Mfr. Part No.:
- 43323
- Brand:
- Rocol
Related links
- Rocol Yellow Anti-Slip Flooring Epoxy Coating, Solid Finish
- RS PRO Black Anti-Slip Flooring Glass Fibre Reinforced Plastic...
- Rocol Grey Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin Floor...
- Coba Europe Yellow Stair Nosing Glass Fibre Reinforced Plastic...
- RS PRO Yellow Anti-Slip Flooring Glass Fibre Reinforced Plastic...
- Rocol Black Anti-Slip Flooring Plastic Workfloor, Solid Finish...
- Rocol Grey Anti-Slip Flooring Epoxy Coating, Solid Finish
- Rocol Grey Anti-Slip Flooring Epoxy Coating Floor Finish, Solid Finish