Coba Europe Black Anti-Slip PVC Mat, Dot Pattern Finish 10m x 1.2m x 2.5mm
- RS Stock No.:
- 325-564
- Mfr. Part No.:
- CDS010001V
- Brand:
- Coba Europe
Subtotal (1 unit)*
£260.66
(exc. VAT)
£312.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.66 |
*price indicative
- RS Stock No.:
- 325-564
- Mfr. Part No.:
- CDS010001V
- Brand:
- Coba Europe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Type | Mat | |
| Material | PVC | |
| Self-Adhesive | No | |
| Surface Type | Dot Pattern | |
| Range | COBAdot Vinyl | |
| Quantity Per Package | 1 | |
| Colour | Black | |
| Product Format | Roll | |
| Width | 1.2m | |
| Length | 10m | |
| Thickness | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Type Mat | ||
Material PVC | ||
Self-Adhesive No | ||
Surface Type Dot Pattern | ||
Range COBAdot Vinyl | ||
Quantity Per Package 1 | ||
Colour Black | ||
Product Format Roll | ||
Width 1.2m | ||
Length 10m | ||
Thickness 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cobadot Vinyl
COBAdot vinyl is a PVC floor covering with a smart studded surface, its ideal for refurbishments and also helps to insulate buildings with concrete floors. The floor covering also adds some comfort underfoot and slip resistance. There are two installation options loose lay or the flooring can be bonded to the floor.
Features and Benefits:
• Resilient PVC floor covering with a smart studded surface.
• A practical solution for refurbishing floors.
• Effectively helps to insulate buildings with cold concrete floors.
• Beneficial in reducing noise levels.
• Can be loose laid or bonded to the floor surface.
• Contains 10% rubber content for tear-resistance.
• A practical solution for refurbishing floors.
• Effectively helps to insulate buildings with cold concrete floors.
• Beneficial in reducing noise levels.
• Can be loose laid or bonded to the floor surface.
• Contains 10% rubber content for tear-resistance.
COBAdot Vinyl Rubber Matting
Durable vinyl floor runner suitable for industrial and commercial premises
Features and Benefits
A resilient vinyl flooring solution with a stylish studded surface for an aesthetically pleasing finish.
Popular for refurbishing a wide range of environments, from laboratories and offices, to factories and the retail sector.
Material features a small amount of rubber for tear-resistance and longevity.
This product is designed as a runner only as the dots may not match up when lengths are placed together.
Popular for refurbishing a wide range of environments, from laboratories and offices, to factories and the retail sector.
Material features a small amount of rubber for tear-resistance and longevity.
This product is designed as a runner only as the dots may not match up when lengths are placed together.
Related links
- Coba Europe Black Anti-Fatigue Mat PVC Mat, Cross Ribbed Finish 10m x 0.59m x 11.5mm
- Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm
- Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.6m x 12mm
- Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs Finish 10m x 0.9m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 6mm
- Coba Europe Blue Anti-Slip PVC Mat, Holes Finish 5m x 0.9m x 12mm
- Coba Europe Blue Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm
