COBA Europe Yellow, Black Stair Tread Silicone Carbide, Fibreglass Reinforced Plastic Tread Solid Finish 345 mm x 1m x 5

Subtotal (1 unit)*

£71.15

(exc. VAT)

£85.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.15

*price indicative

RS Stock No.:
872-5665
Mfr. Part No.:
GRP010704S
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Product Type

Stair Tread

Material

Silicone Carbide, Fibreglass Reinforced Plastic

Sub Type

Tread

Self-Adhesive

No

Surface Type

Solid

Quantity Per Package

1Per Pack

Colour

Yellow, Black

Product Format

Individual

Standards/Approvals

No

Width

1m

Thickness

5mm

Length

345mm

RoHS Status: Exempt

COO (Country of Origin):
CN

COBAGRiP® Stair Tread Anti Slip


Increase stair safety with a non-slip silicon carbide surface finish

Features and Benefits


Fully cover a stair area with an anti-slip surface.

Each stair tread covers the entire step area, overlapping the edge onto the riser acting as stair protectors.

Available in yellow or white, which both meet current Equality Act requirements.

The perfect match with our COBAGRiP Sheet.

Applications


External walkways

COBAGRiP® Stair Tread


Silicone Carbide surface helps to prevent slip accidents on stairs

Designed to fully cover the stair area

345mm x 55mm contrasting coloured nosing meeting DDA requirements

Entrance Mats, Tapes and Accessories


Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Standards

Slip Resistance DIN 51130: 2010 – Classification R13 , Fire tested to EN 9239-1:2010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy