Panasonic 560 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J561 Radial Lead

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
315-0237
Mfr. Part No.:
EEUFC0J561
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

555mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

117mΩ

Series

FC

Dissipation Factor

8%

COO (Country of Origin):
MY

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy