Panasonic 3900 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J392 Radial Lead

Subtotal (100 units, in bags of 100)*

£65.60

(exc. VAT)

£78.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.656£65.60

*price indicative

RS Stock No.:
166-8321
Mfr. Part No.:
EEUFR0J392
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3900μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

2.6A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Leakage Current

245.7μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

FR

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy