Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - UPS0J102MPD

Bulk discount available

Subtotal (1 box of 200 units)*

£39.00

(exc. VAT)

£46.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.195£39.00
1000 - 2800£0.165£33.00
3000 - 4800£0.146£29.20
5000 - 9800£0.127£25.40
10000 +£0.117£23.40

*price indicative

RS Stock No.:
173-3219
Mfr. Part No.:
UPS0J102MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

4 μA

Series

PS

Ripple Current

600mA

Tolerance

±20%

COO (Country of Origin):
JP

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR

Wide temperature range
Miniature sized

Related links