Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 15 psi

Image representative of range

Subtotal (1 unit)*

£21.42

(exc. VAT)

£25.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.42

*price indicative

RS Stock No.:
736-623
Mfr. Part No.:
ABP2MRRT015PDAA5XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

15psi

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Analogue/Digital

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Analogue

Minimum Supply Voltage

-0.3V dc

Series

ABP2

Maximum Supply Voltage

5V dc

Housing Material

Silicon

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 15 psi Maximum Pressure Measurement, 0.25% Accuracy - ABP2MRRT015PDAA5XX


This board-mount pressure sensor is a compact device for measuring pressure in fluid media on PCB assemblies. Designed for low-voltage electronic systems, it provides analogue or digital readouts for control and monitoring tasks in industrial and instrumentation environments.

Features and Benefits:


• Analogue output option enables simple signal conditioning
• Digital output available for direct data integration
• 5V supply operation suits common low-voltage systems
• Measurement range to 15 psi supports low-pressure applications
• Accuracy of 0.25% delivers precise process control
• Operating window from -40 to 110°C endures harsh thermal conditions

Applications


• Suitable for compact PCB designs in pneumatic controls
• Ideal for gas-sampling instruments requiring precise readings
• Used with liquid-handling modules in laboratory analysers
• Can be used for environmental monitoring equipment
• Suitable for industrial control panels needing board-mounted sensors

What material provides the sensor’s external protection?


The sensor’s housing is made from silicone, offering a resilient polymer enclosure for board-mounted installations.

Which signalling interfaces are available for integration?


It supports both analogue and digital interfaces, allowing compatibility with legacy ADC inputs or serial-capable controllers.

What voltage limits should designers observe?


Maximum supply permitted is 5V DC and the minimum voltage rating is -0.3V DC, so designs must prevent excursions beyond these thresholds.

Is there an environmental approval relevant to manufacturing standards?


The device meets RoHS requirements, indicating compliance with restrictions on certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy