Honeywell Technologies TSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi, Analogue/Digital Reading
- RS Stock No.:
- 736-599
- Mfr. Part No.:
- TSCDANN030PGUCV
- Brand:
- Honeywell
Image representative of range
Subtotal (1 unit)*
£23.66
(exc. VAT)
£28.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.66 |
*price indicative
- RS Stock No.:
- 736-599
- Mfr. Part No.:
- TSCDANN030PGUCV
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 30psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.15 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Minimum Supply Voltage | -12V dc | |
| Maximum Supply Voltage | 12V dc | |
| Series | TSC | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 30psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.15 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Minimum Supply Voltage -12V dc | ||
Maximum Supply Voltage 12V dc | ||
Series TSC | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell TSC Series Board Mount Pressure Sensor, 30 psi Maximum Pressure Measurement, ±0.15% Accuracy - TSCDANN030PGUCV
This board-mount pressure sensor is a compact transducer designed to measure pressure in fluid and gas systems on a circuit board. Housed in silicon, it provides selectable analogue or digital pressure readings and outputs for integration with control electronics. The unit operates across a wide temperature range and is suitable where precise measurement and board-level mounting are required.
Features and Benefits:
• ±0.15% accuracy enables precise control and monitoring
• 0-30 psi measurement range supports low-pressure systems
• Operates from -40°C to 85°C for wide environmental tolerance
• Accepts up to 12V DC supply for standard electronic systems
• Outputs selectable analogue or digital signals for flexible interfacing
• Silicon housing offers chemical compatibility and compact packaging
• 0-30 psi measurement range supports low-pressure systems
• Operates from -40°C to 85°C for wide environmental tolerance
• Accepts up to 12V DC supply for standard electronic systems
• Outputs selectable analogue or digital signals for flexible interfacing
• Silicon housing offers chemical compatibility and compact packaging
Applications
• Suitable for medical device pressure-monitoring circuits
• Ideal for HVAC control board integration
• Used with laboratory instrumentation for low-pressure tests
• Can be used for pneumatic valve feedback on PCBs
• Appropriate for industrial process controllers requiring compact sensors
• Ideal for HVAC control board integration
• Used with laboratory instrumentation for low-pressure tests
• Can be used for pneumatic valve feedback on PCBs
• Appropriate for industrial process controllers requiring compact sensors
What supply voltage extremes can it tolerate during operation?
It can be driven by a supply up to 12V DC and withstands negative supply conditions down to -12V DC without affecting measurement capability.
How does the sensor perform across temperature variations?
Measurement functionality is maintained from -40°C up to 85°C, ensuring stable output in cold-start and high-temperature environments.
What media can be measured with this device?
It is intended for pressure measurement of compatible gases and fluids where direct board mounting is feasible.
Which environmental or regulatory attribute is provided?
The unit meets RoHS requirements for restriction of hazardous substances in assemblies.
Related links
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
