Honeywell Technologies TSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi, Analogue/Digital Reading 5

Image representative of range

Subtotal (1 unit)*

£23.66

(exc. VAT)

£28.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.66

*price indicative

RS Stock No.:
736-603
Mfr. Part No.:
TSCDRRN005PGUCV
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Analogue/Digital

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

5psi

Minimum Pressure Measurement

0psi

Accuracy

±0.15 %

Output Type

Analogue/Digital

Media Measured

Pressure

Minimum Supply Voltage

-12V dc

Series

TSC

Maximum Supply Voltage

12V dc

Housing Material

Silicon

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell TSC Series Board Mount Pressure Sensor, 5 psi Maximum Pressure Measurement, 12V DC Maximum Supply Voltage - TSCDRRN005PGUCV


This board-mount pressure sensor is designed to measure gas or fluid pressure on a PCB-mounted device, providing both analogue and digital readouts for integration into control and monitoring systems. The compact unit features a silicon enclosure and operates across a wide temperature range suitable for demanding environments, while accepting low-voltage DC supplies for compatibility with common electronics.

Features and Benefits:


• ±0.15% accuracy enabling precise pressure monitoring
• 0 psi to 5 psi measurement range for low-pressure applications
• Dual analogue and digital outputs for flexible interfacing
• Silicon housing offering compact media isolation
• Operates from -40°C to 85°C for wide thermal tolerance
• Accepts ±12V DC to 12V DC supplies for varied power architectures

Applications


• Suitable for medical device pressure sensing modules
• Ideal for HVAC low-pressure flow control systems
• Used with laboratory instrumentation for leak detection
• Can be used for industrial process monitoring on PCBs
• Suitable for portable diagnostic equipment with compact footprints

What electrical supply voltages can it tolerate?


It functions with supply voltages within the range from -12V DC up to 12V DC and is specified to accept a maximum of 12V DC.

How does the sensor handle varying temperature environments?


It maintains specified operation across ambient conditions from -40°C through 85°C, allowing deployment in both cold and high-temperature installations.

What level of measurement precision is provided?


The device delivers accuracy of ±0.15% across its specified measurement capability, supporting applications demanding tight tolerance control.

Which media can the sensor measure directly?


It is intended to measure pressure media and is constructed with a silicon housing to interface with the measured medium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy