Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 15 psi
- RS Stock No.:
- 736-622
- Mfr. Part No.:
- ABP2MRRT015PD2A3XX
- Brand:
- Honeywell Technologies
Image representative of range
Subtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 77 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.65 |
*price indicative
- RS Stock No.:
- 736-622
- Mfr. Part No.:
- ABP2MRRT015PD2A3XX
- Brand:
- Honeywell Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 15psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | I2C | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 3.3V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 15psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type I2C | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 3.3V dc | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 15 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MRRT015PD2A3XX
This board-mount pressure sensor provides compact pressure measurement for integration on electronic assemblies, offering both analogue and digital reading options. It operates from a low-voltage supply and communicates via a serial bus, making it suitable for embedded systems that require precise pressure monitoring across a wide temperature range.
Features and Benefits:
• 0.25% accuracy delivers high precision for instrumentation
• 15 psi maximum measurement supports low-pressure applications
• I2C interface enables simple digital integration on-board
• 3.3V maximum supply allows low-voltage system compatibility
• -40°C to 110°C operating range ensures temperature resilience
• Silicon housing offers robust media isolation and compact form
• 15 psi maximum measurement supports low-pressure applications
• I2C interface enables simple digital integration on-board
• 3.3V maximum supply allows low-voltage system compatibility
• -40°C to 110°C operating range ensures temperature resilience
• Silicon housing offers robust media isolation and compact form
Applications
• Suitable for medical device pressure monitoring on PCBs
• Ideal for environmental control and HVAC sensing systems
• Used for laboratory instrumentation requiring high accuracy
• Can be used for pneumatic line pressure feedback on boards
• Employed in portable analysers needing low-voltage sensors
• Ideal for environmental control and HVAC sensing systems
• Used for laboratory instrumentation requiring high accuracy
• Can be used for pneumatic line pressure feedback on boards
• Employed in portable analysers needing low-voltage sensors
What output formats are available for system designers?
Both analogue and digital outputs are provided, enabling direct voltage reading or serial communication via the I2C bus.
Which media can be measured safely with this device?
It is intended for pressure measurement of media compatible with silicon housings and is designed for general pressure-sensing applications.
How does the electrical tolerance affect integration?
The sensor accepts supplies up to 3.3V and must not be driven above the specified maximum or below the minimum to preserve performance.
Are there environmental limits for reliable operation?
It functions across a wide thermal span from -40°C to 110°C, allowing use in both cold and elevated-temperature environments.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
