Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 1 psi
- RS Stock No.:
- 736-617
- Mfr. Part No.:
- ABP2MDAN001PD2A3XX
- Brand:
- Honeywell
Image representative of range
Subtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.65 |
*price indicative
- RS Stock No.:
- 736-617
- Mfr. Part No.:
- ABP2MDAN001PD2A3XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 1psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | I2C | |
| Minimum Supply Voltage | -0.3V dc | |
| Maximum Supply Voltage | 3.3V dc | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 1psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type I2C | ||
Minimum Supply Voltage -0.3V dc | ||
Maximum Supply Voltage 3.3V dc | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 1 psi Maximum Pressure Measurement, 0.25% Accuracy - ABP2MDAN001PD2A3XX
This board-mount pressure sensor measures low pressures on electronic assemblies and provides selectable analogue or digital readouts for integration into control and monitoring systems. Housed in silicon, it connects via an I2C interface and operates from low-voltage supplies, making it suitable for compact instrumentation and equipment that require precise low-pressure measurement across a wide temperature range.
Features and Benefits:
• 0.25% accuracy delivers precise pressure readings for calibrations
• 1 psi maximum span enables sensitive low-pressure detection
• I2C interface permits straightforward digital integration with controllers
• Analogue/digital output supports mixed-signal system designs
• 3.3V maximum supply allows compatibility with common logic levels
• -40°C to 110°C operating range withstands demanding thermal environments
• 1 psi maximum span enables sensitive low-pressure detection
• I2C interface permits straightforward digital integration with controllers
• Analogue/digital output supports mixed-signal system designs
• 3.3V maximum supply allows compatibility with common logic levels
• -40°C to 110°C operating range withstands demanding thermal environments
Applications
• Suitable for low-pressure monitoring in respiratory equipment
• Ideal for embedded HVAC control and differential pressure sensing
• Used with laboratory instrumentation requiring fine pressure resolution
• Can be used for consumer appliances needing compact pressure feedback
• Applicable to portable diagnostic devices where miniature size is needed
• Ideal for embedded HVAC control and differential pressure sensing
• Used with laboratory instrumentation requiring fine pressure resolution
• Can be used for consumer appliances needing compact pressure feedback
• Applicable to portable diagnostic devices where miniature size is needed
What media can be measured with this device?
It is intended for pressure measurement applications and is specified for general pressure media rather than specialised corrosive fluids.
How does the output accommodate different system architectures?
The unit provides both analogue and digital outputs so it can interface with analogue signal chains or communicate digitally over I2C.
What supply voltage constraints should be observed during integration?
The sensor must not exceed a 3.3V supply and can tolerate brief excursions down to -0.3V on its supply pins.
Are there environmental restrictions for placement on a board?
It is suitable for operation from -40°C up to 110°C, allowing placement in systems exposed to elevated temperatures.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi


