Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.072 psi, Differential Reading 0.072 psi
- RS Stock No.:
- 757-315
- Mfr. Part No.:
- ABP2MDAN002NDAA5XX
- Brand:
- Honeywell
Image representative of range
Subtotal (1 unit)*
£16.22
(exc. VAT)
£19.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.22 |
*price indicative
- RS Stock No.:
- 757-315
- Mfr. Part No.:
- ABP2MDAN002NDAA5XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Differential | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 0.072psi | |
| Minimum Pressure Measurement | -0.072psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analog | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 5V | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Differential | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 0.072psi | ||
Minimum Pressure Measurement -0.072psi | ||
Accuracy ±0.25 % | ||
Output Type Analog | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 5V | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, Silicon Housing Material - ABP2MDAN002NDAA5XX
This board-mount pressure sensor provides precise differential pressure measurement for liquid applications on PCBs. It is designed to be soldered directly to a circuit board via SMT terminals and offers selectable digital interfaces alongside an analogue signalling option. The device operates across a wide temperature range suitable for varied environments and complies with RoHS standards.
Features and Benefits:
• ±0.25% accuracy enabling high-precision measurements
• Differential range ±0.072 psi for low-pressure sensing
• 5V maximum supply supporting common logic systems
• Silicon housing offering compatibility with liquid media
• I2C and SPI interfaces plus analogue output for flexible integration
• SMT terminal format allowing compact PCB mounting
• Differential range ±0.072 psi for low-pressure sensing
• 5V maximum supply supporting common logic systems
• Silicon housing offering compatibility with liquid media
• I2C and SPI interfaces plus analogue output for flexible integration
• SMT terminal format allowing compact PCB mounting
Applications
• Suitable for liquid flow monitoring in compact assemblies
• Ideal for medical devices requiring low differential measurement
• Used with control boards in industrial fluid systems
• Can be used for leak detection in sealed equipment
• Useful for portable analysers needing compact pressure sensing
• Ideal for medical devices requiring low differential measurement
• Used with control boards in industrial fluid systems
• Can be used for leak detection in sealed equipment
• Useful for portable analysers needing compact pressure sensing
What electrical connections are available for integration?
The unit provides both serial interfaces I2C and SPI, and an analogue output, enabling connection to microcontrollers or analogue acquisition systems.
What environmental temperatures can the device tolerate during operation?
It is rated to operate from -40°C up to 110°C, allowing use in both cold-start and high-temperature process conditions.
How does the sensor mount to a circuit board?
The sensor uses surface-mount technology terminals for direct soldering to PCB pads, facilitating automated assembly.
Is the sensor suitable for measuring gases as well as liquids?
The specification identifies the media measured as liquid
suitability for gases would require validation against the devices liquid-focused design parameters.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi


