Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 1 psi

Image representative of range

Subtotal (1 unit)*

£16.17

(exc. VAT)

£19.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.17

*price indicative

RS Stock No.:
736-611
Mfr. Part No.:
ABP2LANT001PGAA5XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Analogue/Digital

Maximum Pressure Measurement

1psi

Product Type

Board Mount Pressure Sensor

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Analogue

Minimum Supply Voltage

-0.3V dc

Maximum Supply Voltage

5V dc

Series

ABP2

Housing Material

Silicon

Standards/Approvals

RoHS

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 1 psi Maximum Pressure Measurement, 0.25% Accuracy - ABP2LANT001PGAA5XX


This board-mount pressure sensor provides electronic pressure measurement for low-pressure media on printed-circuit assemblies. Designed for compact integration, it delivers analogue and digital readings with a small, silicon-encapsulated package suitable for temperature-variable environments. The device operates from low-voltage supplies and is intended for applications demanding accurate monitoring of pressures up to 1 psi.

Features and Benefits:


• 0.25% accuracy enables precision control in measurement systems
• Works from a 5V DC supply for straightforward integration with logic rails
• Operates between -40°C and 110°C for wide thermal-range use
• Analogue interface supports direct voltage output to controllers
• Silicon housing offers durable protection on populated boards

Applications


• Suitable for low-pressure HVAC flow monitoring
• Ideal for respiratory and medical-device pressure sensing
• Used with laboratory analysers requiring precise low pressures
• Can be used for leak detection on assembly lines

What electrical tolerance should I expect around supply voltage?


The sensor is specified to run from a maximum supply of 5V DC with an absolute minimum transient tolerance down to -0.3V DC at the input pin level for overvoltage/undervoltage considerations.

How does the device handle differing signal output formats?


It provides both analogue and digital output options, enabling connection to analogue ADC channels or digital processing paths depending on system architecture.

What environmental certification does it carry for material restrictions?


The unit meets RoHS requirements, restricting specified hazardous substances in its construction.

How low a pressure is it designed to measure reliably?


The sensor measures pressures up to a maximum of 1 psi, making it suitable for low-pressure applications where fine resolution is needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy