Honeywell Technologies SSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi 100 psi, Gauge Reading
- RS Stock No.:
- 736-593
- Mfr. Part No.:
- SSCMANV100PG2A3
- Brand:
- Honeywell
Image representative of range
Subtotal (1 unit)*
£32.51
(exc. VAT)
£39.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.51 |
*price indicative
- RS Stock No.:
- 736-593
- Mfr. Part No.:
- SSCMANV100PG2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Gauge | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 100psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Terminal Type | Pin | |
| Response Time | 0.46ms | |
| Minimum Supply Voltage | -0.3V | |
| Series | SSC | |
| Maximum Supply Voltage | 3.3V dc | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Gauge | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 100psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Terminal Type Pin | ||
Response Time 0.46ms | ||
Minimum Supply Voltage -0.3V | ||
Series SSC | ||
Maximum Supply Voltage 3.3V dc | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell SSC Series Board Mount Pressure Sensor, 100 psi Maximum Pressure Measurement, 0.25% Accuracy - SSCMANV100PG2A3
This board-mount pressure sensor is a compact silicon transducer designed to measure gauge pressure on electronic assemblies. It operates across a wide ambient temperature range and interfaces digitally while also offering analogue output options for mixed-signal systems. The device mounts directly to a board via pin terminals and is suitable for low-voltage electronics applications where precise pressure monitoring is required.
Features and Benefits:
• 0-100 psi range provides broad coverage for common systems
• 0.25% accuracy ensures precise measurement for calibration tasks
• -40 to 85°C operating range supports harsh-temperature environments
• 3.3V supply compatibility enables low-voltage circuit integration
• 0.46 ms response time delivers fast detection of transient events
• Pin-terminal mounting simplifies PCB-level installation and routing
• 0.25% accuracy ensures precise measurement for calibration tasks
• -40 to 85°C operating range supports harsh-temperature environments
• 3.3V supply compatibility enables low-voltage circuit integration
• 0.46 ms response time delivers fast detection of transient events
• Pin-terminal mounting simplifies PCB-level installation and routing
Applications
• Suitable for industrial pneumatic monitoring on control boards
• Ideal for portable instrumentation requiring low-voltage operation
• Used with HVAC controllers for pressure feedback loops
• Can be used for medical device pressure sensing on PCBs
• Appropriate for lab equipment requiring rapid pressure sampling
• Ideal for portable instrumentation requiring low-voltage operation
• Used with HVAC controllers for pressure feedback loops
• Can be used for medical device pressure sensing on PCBs
• Appropriate for lab equipment requiring rapid pressure sampling
What materials contact the sensed medium and how does that affect chemical compatibility?
The sensor housing is silicon-based, so compatibility depends on the mediums interaction with silicon
it is intended for general gaseous pressure measurement rather than aggressive chemical exposure.
How is the output presented to the host system and what interface options exist?
The device provides analogue and digital signalling, with a digital interface available for direct communication with microcontrollers and an analogue output for legacy acquisition systems.
What environmental rating allows use across temperature extremes?
Its operating capability spans -40 to 85°C, permitting functionality in both sub-zero and elevated-temperature installations typical of industrial electronics.
How does the electrical supply requirement influence system design?
The maximum supply voltage is 3.3V DC, so designers should include regulated low-voltage rails and appropriate decoupling to maintain stable readings.
Related links
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi


