Honeywell Technologies SSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi 60 psi, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£32.51

(exc. VAT)

£39.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.51

*price indicative

RS Stock No.:
736-590
Mfr. Part No.:
SSCMANV060PG2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

60psi

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0psi

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Digital

Terminal Type

Pin

Response Time

0.46ms

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.3V dc

Series

SSC

Housing Material

Silicon

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Mount Type

Board

COO (Country of Origin):
CN

Honeywell SSC Series Board Mount Pressure Sensor, 60 psi Maximum Pressure Measurement, 0.25% Accuracy - SSCMANV060PG2A3


This board-mount pressure sensor provides compact pressure measurement for electronic systems, converting pressure into electrical signals for gauge applications on a PCB. It is intended for environments requiring both analogue and digital pressure outputs, operating across a wide temperature range and interfacing directly via pin terminals for integration into monitoring or control assemblies.

Features and Benefits:


• 60 psi maximum range enables measurement of low-to-moderate pressures
• 0.25% accuracy delivers precise pressure readings for calibration-sensitive tasks
• 0.46 ms response time supports fast transient detection and control
• -40°C to 85°C operating window allows use in extreme temperature conditions
• 3.3V supply compatibility permits direct use with common low-voltage systems
• Silicon housing provides chemical resilience and protects sensing element

Applications


• Suitable for HVAC control modules requiring gauge pressure feedback
• Ideal for pneumatic valve monitoring in automation panels
• Used for medical device sub-assemblies needing compact pressure inputs
• Can be used for environmental test rigs measuring transient pressure changes
• Used with data acquisition systems that accept analogue and digital signals

What electrical interfaces are available for system integration?


It offers both analogue and digital outputs, with a digital interface compatible with low-voltage logic and pin-type terminals for PCB mounting.

How is the sensor mounted on the circuit board?


The unit uses pin terminals designed for through-board insertion, enabling secure electrical connection and mechanical support.

What media can be measured with this device?


It is specified for pressure measurement in gauge configuration, suitable for gases and compatible process media that do not damage silicon.

Are there constraints on supply voltage margins during operation?


The device is intended to operate from a 3.3V supply and must not exceed the maximum supply rating to ensure correct performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy