Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output -4.98 mbar, Absolute,

Image representative of range

Subtotal (1 unit)*

£34.74

(exc. VAT)

£41.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.74

*price indicative

RS Stock No.:
736-587
Mfr. Part No.:
HSCMRRD002ND2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

4.98mbar

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Absolute, Differential, Gauge

Minimum Pressure Measurement

-4.98mbar

Accuracy

±0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Digital

Minimum Supply Voltage

-0.3V dc

Response Time

0.46ms

Maximum Supply Voltage

3.3V dc

Series

HSC

Housing Material

Silicon

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Honeywell HSC Series Board Mount Pressure Sensor, ±0.25% Accuracy, 3.3V Maximum Supply Voltage - HSCMRRD002ND2A3


This board-mount pressure sensor is a compact electronic device designed to measure pressure in low-range applications and deliver analogue or digital signals for processing on a PCB. Housed in silicon and intended for direct board mounting, it supports absolute, differential and gauge measurement modes and operates within typical embedded-system supply conditions. The sensor is suited to scenarios where small size and integration with digital interfaces are required.

Features and Benefits:


• ±0.25% accuracy for precise measurement performance
• 0.46 ms response time for rapid pressure-change detection
• 3.3V maximum supply for low-voltage system compatibility
• ±4.98 mbar measurement span for low-pressure sensitivity
• Analogue and digital outputs for flexible data integration
• Operational from -20 to 85 °C for varied thermal environments

Applications


• Suitable for respiratory monitoring and medical devices
• Ideal for HVAC control and environmental sensing
• Used with portable gas-detection instrumentation
• Can be used for leak detection in small-scale systems
• Suitable for laboratory test rigs requiring quick readings

Which media can it measure reliably?


It is specified for measuring pressure media and is intended for gaseous or commonly used pressure media within its low-pressure range.

What interface options are available for system design?


The device provides a digital interface alongside an analogue output, allowing designers to choose the signal type to suit microcontroller or data-acquisition inputs.

What environmental approvals does it meet?


The component conforms to RoHS requirements for restriction of hazardous substances.

What are the permitted supply voltage limits during design?


Designs should adhere to the minimum supply limit of -0.3V and not exceed the maximum of 3.3V to maintain correct operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy