Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 bar, Absolute, Differential,
- RS Stock No.:
- 736-582
- Mfr. Part No.:
- HSCMNNV1.6BA2A3
- Brand:
- Honeywell
Image representative of range
Subtotal (1 unit)*
£34.74
(exc. VAT)
£41.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.74 |
*price indicative
- RS Stock No.:
- 736-582
- Mfr. Part No.:
- HSCMNNV1.6BA2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Absolute, Differential, Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Minimum Supply Voltage | -0.3V dc | |
| Response Time | 0.46ms | |
| Series | HSC | |
| Maximum Supply Voltage | 3.3V dc | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Absolute, Differential, Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Minimum Supply Voltage -0.3V dc | ||
Response Time 0.46ms | ||
Series HSC | ||
Maximum Supply Voltage 3.3V dc | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Board Mount Pressure Sensor, 1.6 Bar Maximum Pressure Measurement, ±0.25 % Accuracy - HSCMNNV1.6BA2A3
This board-mount pressure sensor provides compact electronic measurement of absolute, differential and gauge pressures for integration on circuit boards. It uses a silicon enclosure and offers both analogue and digital outputs via a digital interface, operating across a typical electronics supply environment. The device is suited to applications requiring small-form sensing with rapid response and precision over a constrained pressure range.
Features and Benefits:
• ±0.25% accuracy pressure transducer enabling precise control
• 0-1.6 bar pressure sensor supporting low-pressure measurement
• fast response 0.46 ms pressure sensor for dynamic monitoring
• 3.3V digital pressure sensor compatible with low-voltage systems
• analogue/digital output type facilitating flexible signal integration
• RoHS compliant pressure sensor meeting material restriction needs
• 0-1.6 bar pressure sensor supporting low-pressure measurement
• fast response 0.46 ms pressure sensor for dynamic monitoring
• 3.3V digital pressure sensor compatible with low-voltage systems
• analogue/digital output type facilitating flexible signal integration
• RoHS compliant pressure sensor meeting material restriction needs
Applications
• Suitable for medical ventilator pressure feedback loops
• Ideal for HVAC differential flow monitoring systems
• Used with portable analysers requiring rapid transient capture
• Can be used for closed-loop industrial pneumatic control
• Used for environmental chambers needing compact pressure sensing
• Ideal for HVAC differential flow monitoring systems
• Used with portable analysers requiring rapid transient capture
• Can be used for closed-loop industrial pneumatic control
• Used for environmental chambers needing compact pressure sensing
What temperature range can the sensor withstand during operation?
It operates continuously between -20°C and 85°C, permitting use in many indoor and controlled industrial environments.
Which supply voltages are acceptable for device operation?
The sensor functions up to a maximum of 3.3V DC and must not be driven below -0.3V DC on its supply pin to prevent damage.
How is pressure reported when different measurement types are required?
The unit measures absolute, differential and gauge pressures and provides both analogue and digital outputs selectable by system design.
What media is the sensor designed to measure directly?
It is intended for pressure measurement of gases or fluids interfacing with its sensing port.
Related links
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
